This 8-contact circular connector features a metal body and tin-plated contacts. It is designed for through-hole termination and operates within a temperature range of -20°C to 70°C. The connector is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DEM Manufacturing 671-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for DEM Manufacturing 671-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.