
This cable mount connector features a metal housing and silver plated contacts. It has a current rating of 16A and is designed for use in applications where high current is required. The connector is not radiation hardened and is not SVHC compliant. It is available in a metal package with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Termination | Solder |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
