This 3-contact connector features a metal body and silver-plated contacts, with a current rating of 16A. It is designed for panel mount applications and is available in a metal package. The connector is not radiation hardened and is not compliant with Reach SVHC regulations.
DEM Manufacturing 703-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Current Rating | 16A |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 703-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.