This 3-pin metal panel mount connector has a current rating of 16A and a voltage rating of 250V AC. It features a chrome plated body and a silver plated contact. The connector is made of metal and has a flammability rating of UL94 V-1. It operates within a temperature range of -30°C to 80°C and is suitable for use in general applications.
DEM Manufacturing 719-0300 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | 7000 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 719-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.