DEM Manufacturing 719-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Number of Contacts | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 719-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.