
DEM Roxburgh EMC DRF01 technical specifications.
| Capacitance | 1uF |
| Current Rating | 1A |
| Inductance | 18mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DRF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
