DEM Roxburgh EMC DRF08 technical specifications.
| Capacitance | 1uF |
| Current Rating | 8A |
| Inductance | 1.5mH |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DRF08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.