
DEM Roxburgh EMC DVSB4001004TT technical specifications.
| Package/Case | Module |
| Max Surge Current | 25kA |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DVSB4001004TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
