DEM Roxburgh EMC DVSC400453TNC technical specifications.
| Package/Case | Metal |
| Max Surge Current | 45kA |
| Reach SVHC Compliant | Unknown |
| Response Time | 25ns |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DVSC400453TNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.