
DEM Roxburgh EMC IHF25 technical specifications.
| Capacitance | 2.2mF |
| Current Rating | 25A |
| Height | 55mm |
| Inductance | 4.4mH |
| Leakage Current | 3.5mA |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC IHF25 to view detailed technical specifications.
No datasheet is available for this part.
