DEM Roxburgh EMC IHF408 technical specifications.
| Capacitance | 1uF |
| Current Rating | 8A |
| Inductance | 2.8mH |
| Leakage Current | 3.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.064R |
| Test Voltage | 2kV |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC IHF408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.