DEM Roxburgh EMC KMF350 technical specifications.
| Capacitance | 2.2uF |
| Current Rating | 50A |
| Filter Type | GENERAL PURPOSE |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC KMF350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.