DEM Roxburgh EMC KMF370 technical specifications.
| Capacitance | 2.2uF |
| Current Rating | 70A |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 480V |
| Weight | 4.1kg |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC KMF370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.