
DEM Roxburgh EMC MDF06 technical specifications.
| Capacitance | 1uF |
| Current Rating | 6A |
| Leakage Current | 3mA |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MDF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
