DEM Roxburgh EMC MDF3150 technical specifications.
| Capacitance | 2.2uF |
| Current Rating | 150A |
| Inductance | 0.45mH |
| Leakage Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating (AC) | 440V |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MDF3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.