DEM Roxburgh EMC MDF350 technical specifications.
| Capacitance | 2.2uF |
| Current Rating | 50A |
| Inductance | 550uH |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Voltage Rating | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MDF350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.