DEM Roxburgh EMC MDF370 technical specifications.
| Capacitance | 4.4uF |
| Current Rating | 70A |
| Inductance | 1.1mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Test Voltage | 2kV |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MDF370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.