DEM Roxburgh EMC MIF316 technical specifications.
| Capacitance | 3.3uF |
| Current Rating | 16A |
| Height | 47mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pins |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MIF316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.