
DEM Roxburgh EMC PMF6 technical specifications.
| Capacitance | 220nF |
| Current Rating | 6A |
| Inductance | 2mH |
| Lead Length | 200mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 470000R |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC PMF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
