
DEM Roxburgh EMC RES5-F15 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Current Rating | 15A |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC RES5-F15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.