DEM Roxburgh EMC RID0142H technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC RID0142H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.