
DEM Roxburgh EMC RID1042H technical specifications.
| Capacitance | 47uF |
| Current Rating | 10A |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC RID1042H to view detailed technical specifications.
No datasheet is available for this part.
