DEM Roxburgh EMC RIQ-0442-H2 technical specifications.
| Capacitance | 470uF |
| Current Rating | 4A |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC RIQ-0442-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.