
DEM Roxburgh EMC RIR-0622-H technical specifications.
| Capacitance | 220nF |
| Package/Case | 0622 |
| Current Rating | 6A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC RIR-0622-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
