
DEM Roxburgh EMC VSU4W technical specifications.
| Lead Length | 150mm |
| Max Current Rating | 6.5A |
| Max Voltage Rating (AC) | 480V |
| Mount | Flanges |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC VSU4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
