
Demmel Products DPP-CT1060 technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.2192mm |
| Pixel Width | 0.0722mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| Viewing Area (height) | 131.52mm |
| Viewing Area (width) | 221.79mm |
| RoHS | Compliant |
Download the complete datasheet for Demmel Products DPP-CT1060 to view detailed technical specifications.
No datasheet is available for this part.
