Denon 1131952107 technical specifications.
| Height | 0.5inch |
| Length | 1inch |
| Weight | 0.025lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Denon 1131952107 to view detailed technical specifications.
No datasheet is available for this part.