Denon 1469238140 technical specifications.
| Height | 0.5inch |
| Length | 5.5inch |
| Mount | Panel |
| Weight | 0.027lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Denon 1469238140 to view detailed technical specifications.
No datasheet is available for this part.