Denon 9587047503 technical specifications.
| Height | 0.25inch |
| Length | 3.75inch |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Denon 9587047503 to view detailed technical specifications.
No datasheet is available for this part.