Denon 9630289108 technical specifications.
| Height | 5.5inch |
| Length | 10.5inch |
| Weight | 1.1lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Denon 9630289108 to view detailed technical specifications.
No datasheet is available for this part.