Densitron C0201QILK-C technical specifications.
| Interface | Serial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 240mW |
| Pixel Height | 0.18mm |
| Pixel Width | 0.18mm |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| Viewing Area (height) | 31.68mm |
| Viewing Area (width) | 39.6mm |
| Voltage Rating | 2.8V |
| Weight | 6g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron C0201QILK-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
