Densitron C0240QGLH-T technical specifications.
| Interface | Serial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Pixel Height | 0.051mm |
| Pixel Width | 0.153mm |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 36.72mm |
| Viewing Area (width) | 48.96mm |
| Voltage Rating | 2.8V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron C0240QGLH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.