Densitron DD-12864WO-3A technical specifications.
| Interface | I2C, Serial, Parallel |
| Pixel Height | 0.258mm |
| Pixel Width | 0.258mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 15.52mm |
| Viewing Area (width) | 37.056mm |
| Voltage Rating | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Densitron DD-12864WO-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.