Densitron DD-25664BE-3A technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Pixel Height | 0.28mm |
| Pixel Width | 0.28mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Area (height) | 21.18mm |
| Viewing Area (width) | 78.78mm |
| DC Rated Voltage | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Densitron DD-25664BE-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.