Densitron DD-9639BE-3A technical specifications.
| Interface | Serial, Parallel |
| Pixel Height | 0.182mm |
| Pixel Width | 0.182mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 39pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 9.858mm |
| Viewing Area (width) | 21.372mm |
| Voltage Rating | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Densitron DD-9639BE-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.