Densitron DD12864YO1A technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Pixel Height | 0.45mm |
| Pixel Width | 0.45mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 32.69mm |
| Viewing Area (width) | 63.41mm |
| DC Rated Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Densitron DD12864YO1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
