Densitron LMR4048BG2C16HNG/5V technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Densitron LMR4048BG2C16HNG/5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.