Densitron LMR4270BG-WCY technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.49mm |
| Pixel Width | 0.49mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 39mm |
| Viewing Area (width) | 133mm |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron LMR4270BG-WCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.