Densitron LMR4270EW-WCB technical specifications.
| Package/Case | Module |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.53mm |
| Pixel Width | 0.53mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 39mm |
| Viewing Area (width) | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron LMR4270EW-WCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.