Densitron P0430WQLB-T technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Viewing Area (height) | 53.8mm |
| Viewing Area (width) | 95mm |
| Voltage Rating | 3.6V |
| Width | 103.5mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron P0430WQLB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.