From LT File - MSR Process. From LT File - MSR Process. TRUSTAT 5100 3-PLY TABLE/FLOOR MAT BLUE 0.080" x 30" x 50'
Desco 04601 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Series | Trustat® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 04601 to view detailed technical specifications.
No datasheet is available for this part.