Desco 06712 technical specifications.
| Package/Case | 100 |
| Color | Black, Yellow |
| Height | 38mm |
| Material | Paper |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 06712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.