Desco 06722 technical specifications.
| Color | Black, Yellow |
| Lead Free | Contains Lead |
| Length | 2inch |
| Material | Paper |
| Mount | Adhesive |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Shape | Square |
| Size | 2inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 06722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.