Desco 06727 technical specifications.
| Color | Black, Yellow |
| Lead Free | Contains Lead |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Desco 06727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.