Desco 06735 technical specifications.
| Lead Free | Lead Free |
| Material | Paper |
| Mount | Box |
| Packaging | Tape and Reel |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Desco 06735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.