Desco 06742 technical specifications.
| Color | Black, Yellow |
| Height | 558.8mm |
| Lead Free | Contains Lead |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 22inch |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 06742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.