Desco 06751 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Length | 6inch |
| Mount | External |
| Package Quantity | 1 |
| Size | 6inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 06751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.