Desco 06770 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Paper |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 06770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.