Desco 07410 technical specifications.
| Color | Blue |
| Depth | 10.3inch |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Desco 07410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
