Desco 07412 technical specifications.
| Color | Blue |
| Depth | 10.6inch |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Desco 07412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.